118-00032 | HellermannTyton
Cable tie, polyetheretherketone, (L x W) 145 x 3.4 mm, bundle-Ø 4 to 35 mm, beige, -55 to 240 °C, 118-00032
Unit Price (€ / pc.)
3.1654 € *
Available: 82 pcs.
Next delivery: 100 pcs. on 2026-04-20
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9750 €
50 pcs.
2.7846 €
100 pcs.
2.5942 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, for high temperature applications up to +240 °C, type HellermannTyton PT.
With good chemical resistance against acids and radioactive radiation
With outer barbs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 145 mm | |
| Width | 3.4 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 4 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 230 N | |
| Material | polyetheretherketone | |
| Colour | beige | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 240 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |