117-05060 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.6 to 38 mm, black, -40 to 85 °C, 117-05060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
1000 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 117-05060, HellermannTyton
Double loop head tie is ideal for separation of a cable run without the need for an additional cable tie. Additionally this tie is widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Features
- Possibility to separate bundles with only one cable tie
- Cable tie with two heads creating an inside and outside serrated loop
- Bundles can be of different diameter
- Maximum bundle diameter is a maximum combined bundle
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for parallel guidance | |
| Length | 210 mm | |
| Width | 4.7 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 38 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |