117-05000 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.6 to 38 mm, black, -40 to 85 °C, 117-05000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 85 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2904 €
500 pcs.
0.2666 €
1000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 117-05000, HellermannTyton
Double loop head tie is ideal for separation of two cable runs without the need for additional cable ties. Additionally this tie is widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Features
- Cable tie with two heads creating an inside and outside serrated loop
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with double locking head | |
| Length | 210 mm | |
| Width | 4.7 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 38 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |