116-08012 | HellermannTyton
Cable tie, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.5 to 55 mm, red, -40 to 85 °C, 116-08012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1928 € *
Available: 180 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1678 €
500 pcs.
0.1380 €
1000 pcs.
0.1202 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Colored cable ties, type HellermannTyton T.
Made of PA 6.6, toothed over the length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 210 mm | |
| Width | 4.7 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 355 N | |
| Material | PA | |
| Colour | red | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |