116-01818 | HellermannTyton

Cable tie, PA, (L x W) 101.6 x 2.45 mm, bundle-Ø 1.5 to 22 mm, gray, -40 to 85 °C, 116-01818

Order No.: 12H4758
EAN: 4031026108698
MPN:
116-01818
T18R-PA66-GY
116-01818 HellermannTyton Cable Ties Image 1
116-01818 HellermannTyton Cable Ties Image 2
116-01818 HellermannTyton Cable Ties Image 3
116-01818 HellermannTyton Cable Ties Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Available: 4,470 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0940 €
500 pcs.
0.0774 €
1000 pcs.
0.0678 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Colored cable ties, type HellermannTyton T.

Made of PA 6.6, toothed over the length.

Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 101.6 mm
Width 2.45 mm
Thickness 1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 22 mm
Min holding force 80 N
Material PA
Colour gray
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin SG
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes