115-28589 | HellermannTyton
Cable tie, releasable, thermoplastic PUR, (L x W) 580 x 28 mm, bundle-Ø 150 mm, black, -40 to 85 °C, 115-28589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.5442 €
100 pcs.
8.0087 €
1000 pcs.
7.4732 €
2500 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable cable ties with hole grid, type HellermannTyton SRT.
Made of soft, UV-resistant and weatherproof polyurethane (TPU), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 580 mm | |
| Width | 28 mm | |
| Thickness | 3.4 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 360 N | |
| Material | thermoplastic PUR | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | AT |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |