115-11349 | HellermannTyton
Cable tie, releasable, thermoplastic PUR, (L x W) 340 x 11 mm, bundle-Ø 90 mm, black, -40 to 85 °C, 115-11349
Unit Price (€ / pc.)
2.1539 € *
Available: 14 pcs.
Next delivery: 50 pcs. on 2026-04-02
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9040 €
100 pcs.
1.6541 €
1000 pcs.
1.4518 €
2500 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable cable ties with hole grid, type HellermannTyton SRT.
Made of soft, UV-resistant and weatherproof polyurethane (TPU), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 340 mm | |
| Width | 11 mm | |
| Thickness | 2.3 mm | |
| max. Bundle diameter | 90 mm | |
| Min holding force | 123 N | |
| Material | thermoplastic PUR | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | AT |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |