115-07270 | HellermannTyton
Cable tie, releasable, thermoplastic PUR, (L x W) 260 x 7 mm, bundle-Ø 70 mm, black, -40 to 85 °C, 115-07270, package with 12 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.4696 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pck.
16.4696 €
5 pck.
15.5533 €
10 pck.
14.6489 €
25 pck.
13.7326 €
50 pck.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 115-07270, HellermannTyton
The soft, flexible material makes this tie particularly suitable for use on sensible wires for instance fibre-optic cables. Additionally it is suitable for moving elements and vibrating applications.
Features
- Elastic and flexible cable tie with rounded and smooth edges
- Releasable and reusable
- Long lifetime when used indoor
- Tight fixation even in vertical position
- Double slotted head with fixation pawl
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | flexible, without interlocking | |
| Length | 260 mm | |
| Width | 7 mm | |
| Thickness | 1.7 mm | |
| max. Bundle diameter | 70 mm | |
| Min holding force | 57 N | |
| Material | thermoplastic PUR | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | AT |
| Original Packaging | Bag with 12 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |