115-07010 | HellermannTyton

Cable tie, releasable, PA, (L x W) 215 x 4.6 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 85 °C, 115-07010

Order No.: 42P7019
EAN: 5022660136221
MPN:
115-07010
RT50RSF-PA66-BK
115-07010 HellermannTyton Cable Ties Image 1
115-07010 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3082 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3082 €
10 pcs.
0.2808 €
100 pcs.
0.2642 €
500 pcs.
0.2475 €
1000 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing tie, 115-07010, HellermannTyton

Fixing tie with a diverse range of fixing possibilities are ideal for use in many different industries, including automotive, aerospace and panel building.

Features

  • Easy to assemble without the need for a tool
  • Cable tie head always situated in defined position
  • Arrowhead simply locks into place
  • Supporting legs provide a secure and firm fixing in areas where space is limited
  • Releasable and therefor reusable
Technical specifications
Filter Property Value
Product type cable tie
Version with expansion anchor
Length 215 mm
Width 4.6 mm
Thickness 1.5 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 50 mm
Min holding force 225 N
Material PA
Colour black
detachable closure Yes
Halogen free No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes