115-06960 | HellermannTyton

Cable tie, releasable, PA, (L x W) 225 x 5 mm, bundle-Ø 6 to 50 mm, black, -40 to 85 °C, 115-06960

Order No.: 42P7018
EAN: 4031026108520
MPN:
115-06960
RT50SFK-PA66-BK
115-06960 HellermannTyton Cable Ties Image 1
115-06960 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2713 €

Fixing tie, 115-06960, HellermannTyton

Fixing tie with a diverse range of fixing possibilities are ideal for use in many different industries, including automotive, aerospace and panel building.

Features

  • Easy to assemble without the need for a tool
  • Cable tie head always situated in defined position
  • Arrowhead simply locks into place
  • Supporting legs provide a secure and firm fixing in areas where space is limited
  • Releasable and therefor reusable
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 225 mm
Width 5 mm
Thickness 1.4 mm
min. Bundle diameter 6 mm
max. Bundle diameter 50 mm
Min holding force 225 N
Material PA
Colour black
detachable closure Yes
UV-resistant No
Halogen free No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes