115-02300 | HellermannTyton
Cable tie, releasable, PA, (L x W) 350 x 4.6 mm, bundle-Ø 5 to 95 mm, black, -40 to 85 °C, 115-02300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable tie inside serrated, 115-02300, HellermannTyton
Used in a wide range of industries this releasable and reusable tie is ideal where changes are anticipated. This includes temporary installation and the addition or removal of elements. This releasable cable tie is commonly used to fix stage equipment, for cable management at outdoor events or prototype harnessing work. The extended pawl is simply pushed down with a finger to release the strap.
Features
- Extended trigger for simple and quick release of ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 350 mm | |
| Width | 4.6 mm | |
| Thickness | 1.5 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 95 mm | |
| Min holding force | 200 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |