115-02202 | HellermannTyton

Cable tie, releasable, PA, (L x W) 200 x 4.6 mm, bundle-Ø 5 to 50 mm, natural, -40 to 85 °C, 115-02202

Order No.: 42P7011
EAN: 5022660315527
MPN:
115-02202
RELK2R-PA66-NA
Series: RELK
115-02202 HellermannTyton Cable Ties Image 1
115-02202 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
827.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1654 €

Releasable cable tie, 115-02202, HellermannTyton

Releasable cable tie used in a wide range of industry this releasable and reusable tie is ideal where change is anticipated. This includes temporary installation and the addition or removal of element. This releasable cable tie is commonly used to fix stage equipment, for cable management at outdoor event or prototype harnessing work. The extended pawl is simply pushed down with a finger to release the strap.

Features

  • Releasable and reusable cable tie
  • Extended trigger for simple and quick release of ties
  • RELK cable tie is inside serrated
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 200 mm
Width 4.6 mm
Thickness 1.5 mm
min. Bundle diameter 5 mm
max. Bundle diameter 50 mm
Min holding force 200 N
Material PA
Colour natural
detachable closure Yes
Halogen free No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes