115-00030 | HellermannTyton
Cable tie, releasable, PA, (L x W) 752 x 13 mm, bundle-Ø 40 to 210 mm, black, -40 to 80 °C, 115-00030
Order No.: 12H4636
EAN: 4031026253701
MPN:
115-00030
SpeedyTie (RTT750HR)-PA66HIR(S)-BK
Series: SpeedyTie
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available: 55 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
5 pcs.
1.7017 €
10 pcs.
1.5708 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 115-00030, HellermannTyton
The versatility of the SpeedyTie means that it is suitable for a wide range of applications such as an electro installation, a heating or ventilation system, a construction project, an exhibition, or a trade fair. Whether it is used for a permanent or temporary solution, the SpeedyTie is a very strong helping hand in every situation.
Features
- Releasable and reusable cable tie
- Can be used for parallel bundling
- 750 mm long for use in a wide variety of applications
- Easy to handle when wearing work gloves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for parallel guidance | |
| Length | 752 mm | |
| Width | 13 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 40 mm | |
| max. Bundle diameter | 210 mm | |
| Min holding force | 888 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |