115-00006 | HellermannTyton
Cable tie, releasable, PA, (L x W) 195 x 4.8 mm, bundle-Ø 2 to 50 mm, blue, -40 to 150 °C, 115-00006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Available: 780 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2142 €
100 pcs.
0.1928 €
500 pcs.
0.1761 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, 115-00006, HellermannTyton
The 115-00006 offers some extra benefits, the serration is on the outside of the cable tie. This will minimise the risk of damage to cables or other elements. Additionally this prodzct is optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes. The strap is released when pushing the extended pawl upwards. The risk of opening the cable tie accidentally is minimised.
Features
- Releasable and reusable cable tie
- Extended trigger for simple and quick release of ties
- Risk of accidental release is minimised
- Outside serration prevents damage to cable insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 195 mm | |
| Width | 4.8 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 245 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |