112-51919 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.6 to 13 mm, natural, -40 to 85 °C, 112-51919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2916 €
10 pcs.
0.2559 €
100 pcs.
0.2332 €
500 pcs.
0.2094 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 112-51919, HellermannTyton
This tie is designed to secure pipes, hoses and gaiters where low pressures are being secured. It can be used in many different industries including automotive, white goods manufacturing, medical industry and construction.
Features
- Curved design of head offers a good fit to the bundle
- Inside serration for a positive hold onto bundles
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 13 mm | |
| Min holding force | 90 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |