112-35060 | HellermannTyton
Cable tie, releasable, PA, (L x W) 350 x 9 mm, bundle-Ø 25 to 92 mm, black, UV resistant, -40 to 105 °C, 112-35060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable tie with low profile head, 112-35060, HellermannTyton
The releasable tie with low profile head allows the addition or removal of cables after installation. It is particularly useful in areas with restricted space. This tie is manufactured from a heat and UV stabilised material so it can be used outdoors and in areas where a higher temperature is required.
Features
- A releasable cable tie that can be re-opened and re-used
- Outside serrated cable tie with smooth surface to the bundle
- Broad contact area with cable, minimising risk of damage
- Parallel entry for enhanced fit around circular bundles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 350 mm | |
| Width | 9 mm | |
| Thickness | 1.7 mm | |
| min. Bundle diameter | 25 mm | |
| max. Bundle diameter | 92 mm | |
| Min holding force | 445 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |