112-00301 | HellermannTyton
Cable tie, PA, (L x W) 265 x 9 mm, bundle-Ø 25 to 62 mm, black, -40 to 85 °C, 112-00301
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie outside serrated, 112-00301, HellermannTyton
This cable tie is made of Polyamide 6.6 material. The design with its serration on the outside provides a smooth surface to the bundle and any damage to the insulation can be avoided. The flat head is ideal in areas with restricted space. It is mainly used within the electrical industry but the tough design is perfectly suited to a variety of indoor and outdoor applications.
Features
- Design protects against damage to cable insulation
- Strap is threaded parallel through the low profile head
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Version | externally interlocking | |
Length | 265 mm | |
Width | 9 mm | |
Thickness | 1.7 mm | |
min. Bundle diameter | 25 mm | |
max. Bundle diameter | 62 mm | |
Min holding force | 480 N | |
Material | PA | |
Colour | black | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | No | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |