111-94088 | HellermannTyton
Cable tie, stainless steel, (L x W) 201 x 7.9 mm, bundle-Ø 17 to 50 mm, natural, -80 to 538 °C, 111-94088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable ties for demanding applications, type HellermannTyton MBT.
Anti-corrosive and resistant to acid, salt water and high temperatures, the lock head cannot be opened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 201 mm | |
| Width | 7.9 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 2000 N | |
| Material | stainless steel | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |