111-94080 | HellermannTyton
Cable tie, stainless steel, (L x W) 230 x 5 mm, bundle-Ø 20 to 60 mm, metal, -80 to 538 °C, 111-94080
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 7 Weeks
Stainless steel cable tie, 111-94080, HellermannTyton
The 111-94080 metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in all industries from mass transit, ship building, oil rigs, mining, and chemical to theatres and exhibition halls. In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Releasable stainless steel buckle tie
- Heavy duty type in stainless steel 316
- Can be re-opened and re-used
Technical specifications
Filter | Property | Value |
---|---|---|
Version | with folding closure | |
Width | 5 mm | |
min. operating temperature | -80 °C | |
Min holding force | 420 N | |
min. Bundle diameter | 20 mm | |
detachable closure | No | |
Thickness | 0.5 mm | |
Product type | cable tie | |
Material | stainless steel | |
Length | 230 mm | |
Colour | metal | |
max. operating temperature | 538 °C | |
max. Bundle diameter | 60 mm | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Original Packaging | Bag with 100 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |