111-93338 | HellermannTyton
Cable tie, stainless steel, (L x W) 838 x 4.6 mm, bundle-Ø 17 to 254 mm, metal, -80 to 538 °C, 111-93338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available: 84 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1067 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with ball-lock, 111-93338, HellermannTyton
This metal tie is ideal for all applications that require high strength, reliability and fire resistance. This stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.
Features
- Non-releasable locking feature
- Weather and corrosion resistant
- Outstanding chemical resistance
- High-temperature resistant
- Non-burning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 838 mm | |
| Width | 4.6 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 254 mm | |
| Min holding force | 900 N | |
| Material | stainless steel | |
| Colour | metal | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |