111-93209 | HellermannTyton
Cable tie, stainless steel, (L x W) 521 x 4.6 mm, bundle-Ø 12 to 152 mm, silver, -80 to 538 °C, 111-93209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 7 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0230 €
50 pcs.
1.8921 €
100 pcs.
1.7731 €
500 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with ball-lock, 111-93209, HellermannTyton
This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.
Features
- Non-releasable locking feature
- Weather and corrosion resistant
- Outstanding chemical resistance
- High-temperature resistant
- Non-burning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 521 mm | |
| Width | 4.6 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 152 mm | |
| Min holding force | 900 N | |
| Material | stainless steel | |
| Colour | silver | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |