111-93058 | HellermannTyton
Cable tie, stainless steel, (L x W) 127 x 4.6 mm, bundle-Ø 12 to 25 mm, metal, -80 to 538 °C, 111-93058
Unit Price (€ / pc.)
0.6783 € *
Available: 71 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal tie, 111-93058, HellermannTyton
Metal tie is ideal for all applications that require high strength, reliability and fire resistance. It can be used in chemical industries and on oil platforms as well as in mass transit, shipbuilding and mining industries. Also, it is ideal for securing lighting in theatres and exhibition halls.
Features
- Corrosion resistant
- Weather resistant
- Outstanding chemical resistance
- High temperature resistant
- Non-burning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 127 mm | |
| Width | 4.6 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 25 mm | |
| Min holding force | 900 N | |
| Material | stainless steel | |
| Colour | metal | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |