111-91123 | HellermannTyton
Cable tie, releasable, polyester, stainless steel, (L x W) 330 x 10.26 mm, bundle-Ø 25 to 90 mm, black, -50 to 150 °C, 111-91123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 7 Weeks
Stainless steel cable tie, 111-91123, HellermannTyton
The 111-91123 metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in all industries from mass transit, ship building, oil rigs, mining, and chemical to theatres and exhibition halls. In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Releasable stainless steel buckle tie
- Heavy duty type in stainless steel 316
- Can be re-opened and re-used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with folding closure | |
| Length | 330 mm | |
| Width | 10.26 mm | |
| Thickness | 0.7 mm | |
| min. Bundle diameter | 25 mm | |
| max. Bundle diameter | 90 mm | |
| Min holding force | 850 N | |
| Material | polyester, stainless steel | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |