111-85871 | HellermannTyton
Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 4 to 45 mm, black, -40 to 125 °C, 111-85871
Order No.: 42P5449
EAN: 4031026208848
MPN:
111-85871
T50RFT7-PA66HS-BK
Unit Price (€ / pc.)
0.6902 € *
Available: 185 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
2-piece fixing tie, 111-85871, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen this parts used in everything from aircraft, to switch-gear, to washing machines.
Features
- Cable tie head can be moved after bundling
- Easy to assemble without the need for a tool
- Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with plug-in foot | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 4 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |