111-85729 | HellermannTyton
Cable tie, PA, (L x W) 205 x 4.6 mm, bundle-Ø 1.5 to 45 mm, natural, UV resistant, -40 to 85 °C, 111-85729
Order No.: 13H4013
EAN: 4031026107431
MPN:
111-85729
T50RSFM-PA66-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2356 €
500 pcs.
0.2154 €
1000 pcs.
0.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 111-85729, HellermannTyton
Fixing tie for bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.
Features
- Easy to assemble without the need for a tool
- Cable tie head always situated in defined position
- Arrowhead simply locks into place
- Supporting legs provide a secure and firm fixing in areas where space is limited
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with expansion anchor | |
| Length | 205 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |