111-85480 | HellermannTyton

Cable tie, releasable, PA, (L x W) 160 x 5 mm, bundle-Ø 1.5 to 31 mm, black, -40 to 105 °C, 111-85480

Order No.: 13H4018
EAN: 5022660118463
MPN:
111-85480
RT50SD6-PA66HS-BK
111-85480 HellermannTyton Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
885.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2951 €

Cable clip, 111-85480, HellermannTyton

Fixing tie with a diverse range of fixing possibility is ideal for use in many different industry, including automotive, aerospace and panel building.

Features

  • Easy to install without the need for a tool
  • Arrowhead simply locks into place
  • Disc adjusts tie for pressures from various directions and minimises access of dust and dirt
  • Cable tie head always situated in a defined position
  • Releasable and therefore reusable
Technical specifications
Filter Property Value
Product type cable tie
Version with expansion anchor
Length 160 mm
Width 5 mm
Thickness 1.5 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 31 mm
Min holding force 225 N
Material PA
Colour black
detachable closure Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes