111-85339 | HellermannTyton
Cable tie, PA, (L x W) 135 x 4.6 mm, bundle-Ø 1.5 to 27 mm, natural, UV resistant, -40 to 85 °C, 111-85339
Order No.: 13H4017
EAN: 5022660326905
MPN:
111-85339
T50SSL5-PA66-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 1,000 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2927 €
1000 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 111-85339, HellermannTyton
Fixing tie for bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.
Features
- Easy to assemble without the need for a tool
- Cable tie head always situated in defined position
- Arrowhead simply locks into place
- Supporting legs provide a secure and firm fixing in areas where space is limited
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with expansion anchor | |
| Length | 135 mm | |
| Width | 4.6 mm | |
| Thickness | 2.7 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 27 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |