111-85219 | HellermannTyton
Cable tie, PA, (L x W) 203.2 x 4.7 mm, bundle-Ø 10 to 44 mm, natural, -40 to 85 °C, 111-85219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
100 pcs.
0.9520 €
500 pcs.
0.8806 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with labeling tag, type HellermannTyton IT50.
Made of polyamide 6.6, halogen-free, plain-colored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with labeling field | |
| Length | 203.2 mm | |
| Width | 4.7 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 44 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |