111-81919 | HellermannTyton
Cable tie, PA, (L x W) 110 x 2.5 mm, bundle-Ø 1.5 to 19 mm, natural, -40 to 85 °C, 111-81919
Unit Price (€ / pc.)
0.4165 € *
Available: 734 pcs.
Next delivery: 800 pcs. on 2026-04-13
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with labeling tag, type HellermannTyton IT18R.
For simple identification and tying
With 110 mm length, type IT18FL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with labeling field | |
| Length | 110 mm | |
| Width | 2.5 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 19 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |