111-81860 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 6 to 22 mm, black, -40 to 85 °C, 111-81860
Unit Price (€ / pc.)
0.2796 € *
Available: 1,598 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2559 €
100 pcs.
0.2332 €
500 pcs.
0.2154 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with marker plate, 111-81860, HellermannTyton
The 111-81860 is a cable tie that has the ability to both secure and identify cable bundles at different times.
Features
- Identification tie made of polyamide 6.6
- For simple identification and securing of cable bundles in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with labeling field | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| min. Bundle diameter | 6 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |