111-70160 | HellermannTyton
Cable tie, releasable, PA, (L x W) 770 x 8.9 mm, bundle-Ø 28 to 225 mm, black, UV resistant, -40 to 85 °C, 111-70160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0706 €
50 pcs.
1.9040 €
100 pcs.
1.7850 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, reusable, type HellermannTyton RLT.
Inner serration and extended tongue for simple opening
UV weathering resistant for outdoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 770 mm | |
| Width | 8.9 mm | |
| Thickness | 2 mm | |
| min. Bundle diameter | 28 mm | |
| max. Bundle diameter | 225 mm | |
| Min holding force | 670 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |