111-60519 | HellermannTyton
Cable tie, PA, (L x W) 535 x 13.2 mm, bundle-Ø 12 to 150 mm, natural, -40 to 85 °C, 111-60519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable tie inside serrated, 111-60519, HellermannTyton
The 111-60519 is a cable tie for bundling and securing cables, pipes, hoses and other elements. This cable tie can be used for a countless number of applications.
Features
- Inside serrated cable tie for a strong hold around bundles
- High tensile strength with very low insertion force
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 535 mm | |
| Width | 13.2 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 1115 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |