111-50000 | HellermannTyton
Cable tie, PA/TPE, (L x W) 140 x 12.7 mm, bundle-Ø 5 to 25.4 mm, black/blue, -40 to 105 °C, 111-50000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6902 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, 111-50000, HellermannTyton
Soft Grip cable ties are 2-component cable ties (PA66HS and TPE) and are supplied with matching Soft Grip mounts that can be used in various applications. It is designed for professional, flexible and easy bundling and fixing of smooth and delicate bundles. It has a pre-locking function, can be re-opened with a screwdriver and the holders can be easily removed by hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 140 mm | |
| Width | 12.7 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Min holding force | 445 N | |
| Material | PA/TPE | |
| Colour | black/blue | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |