111-15660 | HellermannTyton
Cable tie, PA, (L x W) 530 x 8.9 mm, bundle-Ø 8 to 150 mm, black, UV resistant, -40 to 85 °C, 111-15660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
43.73 € *
Price list
Quantity
Price per unit*
25 pcs.
1.7493 €
100 pcs.
1.5470 €
1000 pcs.
1.3447 €
5000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-15660, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 (PA66W/UV) and thus suitable for outdoor applications. UV stabilised cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Features
- Made from 100 % high quality plastic, allows for good recycling
- Easy application either manually or with a processing tool
- Simple to insert due to bent tail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Thickness | 2 mm | |
| min. Bundle diameter | 8 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 780 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |