111-15609 | HellermannTyton
Cable tie, PA, (L x W) 530 x 8.9 mm, bundle-Ø 8 to 150 mm, black, -40 to 125 °C, 111-15609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
25 pcs.
2.0468 €
100 pcs.
1.7612 €
500 pcs.
1.5589 €
1000 pcs.
1.3566 €
5000 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-15609, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6 (PA66HS). It can be applied in environments with continuous temperatures up to +105 °C.
Features
- Heat stabilized cable tie
- Inside serration provides a strong hold onto bundles
- Manual and pneumatic tools available for greater process reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Thickness | 2 mm | |
| min. Bundle diameter | 8 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 780 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |