111-12830 | HellermannTyton
Cable tie, PA, (L x W) 225 x 7.6 mm, bundle-Ø 5 to 55 mm, black, UV resistant, -40 to 85 °C, 111-12830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7973 €
100 pcs.
0.7140 €
1000 pcs.
0.6188 €
5000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-12830, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and thus suitable for outdoor applications. UV stabilized cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Features
- Inside serration provides a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simply to insert due to bent tail
- Made from 100% high quality plastic, allows for good recycling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 225 mm | |
| Width | 7.6 mm | |
| Thickness | 1.6 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |