111-12430 | HellermannTyton
Cable tie, PA, (L x W) 760 x 7.6 mm, bundle-Ø 5 to 225 mm, black, UV resistant, -40 to 85 °C, 111-12430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available: 91 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.6422 €
100 pcs.
1.4399 €
1000 pcs.
1.2614 €
5000 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-12430, HellermannTyton
Cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications.
Features
- Available in a wide range of materials and sizes
- High tensile strength with very low insertion force
- Only high quality plastic is used meeting recycling targets
- Inside serrated cable ties for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 760 mm | |
| Width | 7.6 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 225 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |