111-12019 | HellermannTyton
Cable tie, PA, (L x W) 387 x 7.6 mm, bundle-Ø 3 to 100 mm, natural, -40 to 85 °C, 111-12019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 140 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
100 pcs.
0.5474 €
500 pcs.
0.4522 €
1000 pcs.
0.3927 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-12019, HellermannTyton
The 111-12019 is a cable tie for bundling and securing of cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Only high quality plastic is used meeting recycling targets
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 387 mm | |
| Width | 7.6 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 3 mm | |
| max. Bundle diameter | 100 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |