111-06206 | HellermannTyton
Cable tie, PA, (L x W) 245 x 4.6 mm, bundle-Ø 1.5 to 65 mm, black, UV resistant, -40 to 85 °C, 111-06206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1642 €
500 pcs.
0.1440 €
1000 pcs.
0.1249 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-06206, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 (PA66W) and thus suitable for outdoor application. UV stabilized cable tie resists UV radiation for a considerably longer period compared to standard PA66 cable tie. It can easily be used for bundling and securing cable, pipe and hose especially in outdoor area.
Features
- UV-resistant black cable tie available in a wide range of sizes
- Made from 100 % high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simple to insert due to bent tail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 245 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 65 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |