111-05400 | HellermannTyton
Cable tie, PA, (L x W) 390 x 4.6 mm, bundle-Ø 1.5 to 110 mm, black, -40 to 85 °C, 111-05400
Unit Price (€ / pc.)
0.3094 € *
Available: 100 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2249 €
1000 pcs.
0.1964 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-05400, HellermannTyton
The cable tie is designed for bundling and securing a cable, pipe, or hose. This cable tie can be used for nearly any kind of application.
Features
- High tensile strength with very low insertion force
- Only high quality plastic is used meeting recycling targets
- Inside serrated cable ties for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 390 mm | |
| Width | 4.6 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 110 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |