111-04402 | HellermannTyton
Cable tie, PA, (L x W) 260 x 3.3 mm, bundle-Ø 1.5 to 65 mm, black, UV resistant, -40 to 85 °C, 111-04402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3082 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3082 €
500 pcs.
0.2737 €
1000 pcs.
0.2368 €
5000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-04402, HellermannTyton
The 111-04402 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 260 mm | |
| Width | 3.3 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 65 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |