111-03660 | HellermannTyton
Cable tie, PA, (L x W) 290 x 3.5 mm, bundle-Ø 1.5 to 80 mm, black, -40 to 105 °C, 111-03660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2808 € *
Available: 703 pcs.
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2808 €
100 pcs.
0.2440 €
500 pcs.
0.2166 €
1000 pcs.
0.1880 €
5000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-03660, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C, and can be easily installed by hand or using an application tool to ensure consistency of installation.
Features
- Heat stabilized cable tie
- Inside serration provides a strong hold onto bundles
- Manual and/or pneumatic tools available for greater process reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 290 mm | |
| Width | 3.5 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 80 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |