111-03004 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, red, -40 to 85 °C, 111-03004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1107 €
500 pcs.
0.0904 €
1000 pcs.
0.0785 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-03004, HellermannTyton
This cable tie is ideally suited for marking purposes, and can be used to secure or identify different kinds of bundles at the same time.
Features
- Strong cable tie to permanently mark or identify bundles
- Easy application either manually or with a processing tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 150 mm | |
| Width | 3.5 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | red | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |