111-02370 | HellermannTyton

Cable tie, PA, (L x W) 145 x 5 mm, bundle-Ø 1.5 to 35 mm, black, -40 to 85 °C, 111-02370

Order No.: 42P7004
EAN: 4031026299273
MPN:
111-02370
T18I-PA66-BK
111-02370 HellermannTyton Cable Ties Image 1
111-02370 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 100 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0726 €
500 pcs.
0.0607 €
1000 pcs.
0.0512 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie inside serrated, 111-02370, HellermannTyton

The cable tie is designed for bundling and securing a cable, pipe, or hose. This cable tie can be used for nearly any kind of application.

Features

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 145 mm
Width 5 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 35 mm
Min holding force 80 N
Material PA
Colour black
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes