111-01976 | HellermannTyton
Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, blue, -40 to 85 °C, 111-01976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 18 Weeks
Detectable cable tie, 111-01976, HellermannTyton
This cable tie offers an an innovative solution for unique and fast product identification thanks to the fitting of a transponder directly to the cable tie. This product can be used for securing, serialisation, tracking and identification of products e.g. in the food processing or pharmaceutical industry to support quality control effort.
Features
- Flexible, contactless data communication
- Magnetic or X-Ray detectable RFID cable tie
- Resistant to harsh environments and cleaning processes
- Clear identification of objects through unique numbering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | detectable, with integrated RFID transponder, high frequency 125 KHz | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |