111-01719 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -40 to 85 °C, 111-01719
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0845 €
500 pcs.
0.0774 €
1000 pcs.
0.0726 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-01719, HellermannTyton
The 111-01719 is a cable tie made from sustainable bioplastic that has many technical features making it suitable for use in a variety of applications to fix and support cables, pipes and other elements. This product offesr an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition the very good UV resistance makes it a perfect choice for solar panel cable installations.
Features
- Very good UV resistance and durability in outdoor applications
- Stable technical performance even at very low temperatures
- High resistance to chemicals including chlorides
- Low water absorption rate offers consistent technical performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 3.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 130 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |