111-01671 | HellermannTyton
Cable tie, PA, (L x W) 270 x 12.7 mm, bundle-Ø 70 mm, black, UV resistant, -40 to 105 °C, 111-01671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 11 Weeks
1-piece fixing tie with built-in spacer, 111-01671, HellermannTyton
This cable tie is used for solar row-to-row transitions above the ground. The one-piece design, featuring a spacer and strap with bent tail, simplifies use and reduces installation time as well as inventory costs. Outside serrations along the strap prevent damage to sensitive cables.
Features
- UV resistant
- Heat-stabilised and impact-resistant
- Plastic delivers robust performance at lower cost than metal fasteners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 270 mm | |
| Width | 12.7 mm | |
| Thickness | 1.58 mm | |
| max. Bundle diameter | 70 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |