111-01665 | HellermannTyton
Cable tie, releasable, PP with metal particles, (L x W) 150 x 3.5 mm, bundle-Ø 3 to 35 mm, blue, -40 to 115 °C, 111-01665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2594 € *
Available: 90 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.2451 €
50 pcs.
0.2309 €
100 pcs.
0.2166 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Detectable cable tie, 111-01665, HellermannTyton
This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.
Features
- High chemical and temperature resistance
- Very good corrosion resistance
- Greatly reduces risk of contamination
- Magnetic and X-Ray detectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | detectable | |
| Length | 150 mm | |
| Width | 3.5 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 3 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 130 N | |
| Material | PP with metal particles | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |