111-01664 | HellermannTyton
Cable tie, PP with metal particles, (L x W) 100 x 2.4 mm, bundle-Ø 1.5 to 22 mm, blue, -40 to 115 °C, 111-01664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1975 €
50 pcs.
0.1856 €
100 pcs.
0.1737 €
500 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Detectable cable tie, 111-01664, HellermannTyton
This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.
Features
- High chemical and temperature resistance
- Very good corrosion resistance
- Greatly reduces risk of contamination
- Magnetic and X-Ray detectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | detectable | |
| Length | 100 mm | |
| Width | 2.4 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 85 N | |
| Material | PP with metal particles | |
| Colour | blue | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |