111-01638 | HellermannTyton
Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, yellow, -40 to 85 °C, 111-01638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Available: 87 pcs.
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.4851 €
50 pcs.
7.0448 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with integrated RFID transponder, 111-01638, HellermannTyton
This cable tie provides an innovative solution for clear and rapid product identification. This product is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Features
- Flexible, contactless data communication
- Faster data management compared to paper solution
- Robust and resistant to harsh environments and cleaning processes
- More accurate documentation processes – prevention of human errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with integrated RFID transponder, low frequency 125 kHz | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | yellow | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |